1/3
Cradle clip
Screw fixing
Polyvinylidene fluoride
-35 °C
+85 °C
Black
No
1 pc(s)
201-20010
(L1 x L2 x B1 x H) 16 x 22 x 23,8 x 3,2 mm
23.8 mm
22 mm
Yes
R1-PVC-BK-D1
Clip PVC
Tilde UL94 V2
-35 - +85 ºC
-35 - +85 ºC °C
Datasheet 546173 HellermannTyton R1-PVC-BK-D1 Cradle clip 201-20010 Black 1 pc(s)
User & Safety Instructions 546173 HellermannTyton R1-PVC-BK-D1 Cradle clip 201-20010 Black 1 pc(s)
€ 7.40*
The necessary accessories are required to use the article as described.