• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 0344501 Caliper scriber Special steel

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Side length: 135 mm
  • 0.05 mm meter reading
  • Measurement range 160 mm
Product type

Caliper scriber

Material

Special steel

Weight

360 g

Material (details)

Special steel

Reading range

160 mm

UKCA

yes

Description

Features

  • Work standard
  • Special steel
  • With precise adjustment
  • Hardened scriber edges
  • Long T-shape scriber rails
  • This text is machine translated.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Scribers are you looking for?

More interesting products

(*All information is plus legal VAT)