• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 0370203 Try square 100 x 70 mm 90 °

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

The stop angle

  • DIN 875

Technical specifications

Product type

Try square

Side A

100 mm

Side B

70 mm

Cross section

20 x 5 mm

Angle setting (max.)

90°

Accuracy

GG 1

Material

Steel

Material properties

rust-proof

Length

126 mm

Width

39 mm

Height

63 mm

Dim

(L x W x H) 126 x 39 x 63 mm

Weight

150 g

Manufacturer's standards (no certificate)

DIN standard

DIN 875

Type

0370203

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1379242 HELIOS PREISSER 0370203 Try square 100 x 70 mm 90 °

Description

For Angle tests in production and workshop.

Features

  • With stop.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)