• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 0370206 Try square 250 x 165 mm 90 °

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

The stop angle

  • DIN 875

Technical specifications

Product type

Try square

Side A

250 mm

Side B

165 mm

Cross section

35 x 7 mm

Angle setting (max.)

90°

Accuracy

GG 1

Material

Steel

Material properties

rust-proof

Length

180 mm

Width

172 mm

Height

40 mm

Dim

(L x W x H) 180 x 172 x 40 mm

Weight

1100 g

Manufacturer's standards (no certificate)

DIN standard

DIN 875

Type

0370206

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1379245 HELIOS PREISSER 0370206 Try square 250 x 165 mm 90 °

Description

For Angle tests in production and workshop.

Features

  • With stop.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)