• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 0375420 Engineer's square without stop 600 x 330 mm 90 °

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Engineer's square without stop

Side A

600 mm

Side B

330 mm

Cross section

30 x 5 mm

Angle setting (max.)

90°

Material

Steel

Material properties

zinc plated

Weight

1000 g

Manufacturer's standards (no certificate)

Type

0375420

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1379282 HELIOS PREISSER 0375420 Engineer's square without stop 600 x 330 mm 90 °

Description

For Angle tests in the workshop and in metal construction.

Features

  • Without stop

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)