• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 0376114 Try square 150 x 100 mm 90 °

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

The stop angle

  • Stronger and weaker leg

Technical specifications

Product type

Try square

Side A

150 mm

Side B

100 mm

Cross section

20 x 12 mm

22 x 3 mm

Angle setting (max.)

90°

Accuracy

GG 2

Material

Special steel

Weight

150 g

Manufacturer's standards (no certificate)

DIN standard

DIN 875

Type

0376114

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1380533 HELIOS PREISSER 0376114 Try square 150 x 100 mm 90 °

Description

For Angle tests in the workshop and in metal construction.

Features

  • With stop.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)