• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 0376117 Try square 300 x 175 mm 90 °

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

The stop angle

  • Stronger and weaker leg

Technical specifications

Product type

Try square

Side A

300 mm

Side B

175 mm

Cross section

30 x 18 mm

30 x 3 mm

Angle setting (max.)

90°

Accuracy

GG 2

Material

Special steel

Weight

650 g

Manufacturer's standards (no certificate)

DIN standard

DIN 875

Type

0376117

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1380539 HELIOS PREISSER 0376117 Try square 300 x 175 mm 90 °

Description

For Angle tests in the workshop and in metal construction.

Features

  • With stop.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)