• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 0705107 Dial gauge 1 mm Reading: 0.001 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Fine dial guage with shock protection

  • Symbol image for HELIOS PREISSER 0705107 Dial gauge 1 mm Reading: 0.001 mm

Technical specifications

  • Pointer revolution 0.2 mm
  • Outer case Ø 40 mm
Product type

Dial gauge

Reading range (max.)

1 mm

Reading

0.001 mm

Weight

120 g

Manufacturer's standards (no certificate)

Reading (details)

0,001 mm

Reading range

1 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819390 HELIOS PREISSER 0705107 Dial gauge 1 mm Reading: 0.001 mm

Description

Features

  • Metal housing
  • Measurement bolts made from stainless steel
  • Exchangeable feeler tip M 2.5 mm
  • Clamping shank Ø 8 mm/h 6
  • With rotation meter
  • Factory standard.

Hints

This text is machine translated.

What kind of Dial Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)