• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 1726 502 Dial gauge + LCD 12.5 mm Reading: 0.001 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIGI-MET® Instrument

  • Protection class: IP42
  • 'Calibration available', symbol on a monitor showing plus and minus signs indicating the availability of calibrated devices.

Technical specifications

  • Material: Aluminium casing, hardened, rust-free spindles
  • Outer ring Ø 60 mm
  • Clamping shaft Ø 8 mm/h 6
  • With data output
Product type

Dial gauge

Features

+ LCD

Reading range (max.)

12.5 mm

Accuracy ±

0.005 mm

Reading

0.001 mm

Weight

240 g

Manufacturer's standards (no certificate)

Reading (details)

0,001 mm

Accuracy (details)

0,005 mm

Reading range

12.5 mm

Standards

Protection class: IP42

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 821508 HELIOS PREISSER 1726 502 Dial gauge + LCD 12.5 mm Reading: 0.001 mm

User & Safety Instructions

User & Safety Instructions 821508 HELIOS PREISSER 1726 502 Dial gauge + LCD 12.5 mm Reading: 0.001 mm

Description

Features

  • Changeable sensor tip M 2.5 mm
  • DATA VARIABLE: variable data output RS 232, Digimatic, USB
  • LCD-large display with 11 mm hight digits
  • Rotating reading field 280°
  • Automatic power on / off
  • Zero-point setting at any point.
  • mm/inch switchover
  • ABS function
  • Reversal of counting direction
  • Measurement value pre-set
  • Individual keyboard lock.

Hints

This text is machine translated.

What kind of Dial Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)