• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 1730506 Dial gauge (Ø) 60 mm + LCD 25.0 mm Reading: 0.001 mm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Clamping shaft: Ø 8 mm
  • Protection class: IP42
Product type

Dial gauge

Features

+ LCD

Reading range (max.)

25.0 mm

Accuracy ±

0.005 mm

Reading

0.001 mm

(Ø)

60 mm

Dim

(Ø) 60 mm

Manufacturer's standards (no certificate)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1719088 HELIOS PREISSER 1730506 Dial gauge (Ø) 60 mm + LCD 25.0 mm Reading: 0.001 mm

Description

Features

  • Variable Data output Opto RS232 or USB, Digimatic
  • With stainless steel, hardened spindle
  • With rotating reading field 280° and large LCD display with 11 mm hight digits
  • On/off switch
  • Zero-point setting at any point possible
  • mm/inch switching.
  • PRESET function
  • ABS function
  • Tolerance function
  • Counting direction reversal
  • Individual keyboard lock.
  • This text is machine translated.

What kind of Dial Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)