• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 1924300 Meter main unit 6 - 100 mm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 889.00 / piece)
€ 889.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Meter main unit

Reading range (min.)

6 mm

Reading range (max.)

100 mm

Reading range

6 - 100 mm

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1719141 HELIOS PREISSER 1924300 Meter main unit 6 - 100 mm

Description

DIGI-MET basic unit for 3-point inside measurement pistol 6-100 mm. Measuring heads through connection thread can be exchanged. Recording for gauges Ø 8 mm.

This text is machine translated.

Features

  • Incl. Adapter for 100-200 mm.

Hints

Supplied in plastic case.

What kind of Micrometers are you looking for?

More interesting products

(*All information is plus legal VAT)