• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER Anschlagwinkel 300x175mm DIN 875/II 0372107 Try square 300 x 175 mm 90 °

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Workshop set square

  • DIN 875

Technical specifications

Product type

Try square

Side A

300 mm

Side B

175 mm

Cross section

35 x 7 mm

Angle setting (max.)

90°

Accuracy

GG 2

Material

Special steel

Length

400 cm

Width

300 mm

Height

200 mm

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Weight

1580 g

Manufacturer's standards (no certificate)

DIN standard

DIN 875

Type

Anschlagwinkel 300x175mm DIN 875/II

Material (details)

Special steel

Accuracy

GG 2

Cross section

32 x 7 mm

Standards

DIN 875

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826085 HELIOS PREISSER Anschlagwinkel 300x175mm DIN 875/II 0372107 Try square 300 x 175 mm 90 °

Description

For Angle tests in the workshop and in metal construction.

This text is machine translated.

Features

  • With length stop

More interesting products

(*All information is plus legal VAT)