• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER DIN 2270 0715101 Lever gauge 0.8 mm Reading: 0.01 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Outer ring dia. 32 mm
Product type

Lever gauge

Reading range (max.)

0.8 mm

Reading

0.01 mm

Weight

120 g

Manufacturer's standards (no certificate)

Reading (details)

0,01 mm

Reading range

0.8 mm

UKCA

yes

Description

Features

  • Factory standard
  • measuring inserts with hard metal ball Ø 2 mm
  • Form A according to DIN 2270
  • Rotating Scale
  • 3-fold dovetail guide
  • Automatic switching the measuring direction.

Hints

This text is machine translated.

What kind of Dial Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)