• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER Flachwinkel 150x100mm o.Anschlag DIN875/II 0373104 Bevel square 150 x 100 mm 90 °

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 20.99
-33 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat angle

  • DIN 875

Technical specifications

Product type

Bevel square

Side A

150 mm

Side B

100 mm

Cross section

25 x 5 mm

Angle setting (max.)

90°

Accuracy

GG 2

Material

Special steel

Length

170 mm

Width

105 mm

Height

30 mm

Dim

(L x W x H) 170 x 105 x 30 mm

Weight

240 g

Manufacturer's standards (no certificate)

DIN standard

DIN 875

Type

Flachwinkel 150x100mm o.Anschlag DIN875/II

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1379256 HELIOS PREISSER Flachwinkel 150x100mm o.Anschlag DIN875/II 0373104 Bevel square 150 x 100 mm 90 °

Description

For Angle tests in the workshop and in metal construction.

Features

  • Without stop

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)