• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER Flanschenwinkel 600x600mm verzinkt 0396420 Flange square 600 x 600 mm 90 °

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 48.99
-12 %
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flange square

  • galvanised;

Technical specifications

Product type

Flange square

Side A

600 mm

Side B

600 mm

Cross section

30 x 5 mm

Angle setting (max.)

90°

Material

Steel

Material properties

zinc plated

Weight

1600 g

Manufacturer's standards (no certificate)

Type

Flanschenwinkel 600x600mm verzinkt

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1379309 HELIOS PREISSER Flanschenwinkel 600x600mm verzinkt 0396420 Flange square 600 x 600 mm 90 °

Description

For aligning the flanges in the workshop and in metal construction.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)