• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER Zimmermannswinkel 1000x380mm mit Anreißlöchern 0396456 Carpenter's square 1000 x 380 mm 90 °

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 40.99
-20 %
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Carpenter's square

  • Chrome-plated

Technical specifications

Product type

Carpenter's square

Side A

1000 mm

Side B

380 mm

Cross section

35 x 1.75 mm

Angle setting (max.)

90°

Material

Spring steel

Material properties

zinc plated

Weight

650 g

Manufacturer's standards (no certificate)

Type

Zimmermannswinkel 1000x380mm mit Anreißlöchern

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1379321 HELIOS PREISSER Zimmermannswinkel 1000x380mm mit Anreißlöchern 0396456 Carpenter's square 1000 x 380 mm 90 °

Description

For Angle tests in the workshop and in timber construction.

Features

  • Anreisslocher.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)