• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 12009 8 Countersink 13 mm HSS Cylinder shank 1 pc(s)

1/2
Product type
Countersink
Ø
13 mm
Material
HSS
Material suitability
Wood
Tool holder
Cylinder shank
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Countersink

Ø

13 mm

Angle

90°

No. of blades

5

Material

HSS

Material suitability

Wood

Total length

80 mm

Tool holder

Cylinder shank

Weight

44 g

Content

1 pc(s)

Height

13 mm

Length

80 mm

Width

13 mm

Working length

80 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 801676 Heller 12009 8 Countersink 13 mm HSS Cylinder shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 801676 Heller 12009 8 Countersink 13 mm HSS Cylinder shank 1 pc(s)

Description

Features

  • Clean chamfering of holes
  • Precise lowering of vertical and pan head screws
  • five cutting provide for precise work
  • Can be used in all types of wood.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.98*

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)