• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 17744 3 Carbide metal Masonry twist drill bit set 4-piece 5 mm, 6 mm, 8 mm, 10 mm Cylinder shank 1 Set

1/3
Product type
Masonry twist drill bit set
Drill hole Ø
5 mm
6 mm
8 mm
10 mm
Material
Carbide metal
Material suitability
Masonry
Stone
Concrete
Working length
27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

75 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Masonry twist drill bit set

Drill hole Ø

5 mm

6 mm

8 mm

10 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Masonry

Stone

Concrete

Working length

27 mm

Content

1 Set

Tool holder

Cylinder shank

Weight

127.3 g

Drill features

Spiral groove

Height

47 mm

Width

47 mm

Documents & Downloads

Datasheet

Datasheet 803497 Heller 17744 3 Carbide metal Masonry twist drill bit set 4-piece 5 mm, 6 mm, 8 mm, 10 mm Cylinder shank 1 Set

User & Safety Instructions

User & Safety Instructions 803497 Heller 17744 3 Carbide metal Masonry twist drill bit set 4-piece 5 mm, 6 mm, 8 mm, 10 mm Cylinder shank 1 Set

Description

Features

  • Four helical conveyor spiral for quick drill conveying
  • High-strength soldering of the HM-plates for long durability.

Scope of delivery

  • Dia. 5/6/8/10 mm

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)