• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 22591 5 Diagonal hole countersink 5 mm HSS Cylinder shank 1 pc(s)

1/3
Product type
Diagonal hole countersink
Ø
5 mm
Material
HSS
Material suitability
Metal
Tool holder
Cylinder shank
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Diagonal hole countersink

Ø

5 mm

Angle

90°

Material

HSS

Material suitability

Metal

Total length

45 mm

Tool holder

Cylinder shank

Shank Ø

6 mm

Weight

17.5 g

Content

1 pc(s)

Length

45 mm

Working length

10 mm

Documents & Downloads

Datasheet

Datasheet 802636 Heller 22591 5 Diagonal hole countersink 5 mm HSS Cylinder shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 802636 Heller 22591 5 Diagonal hole countersink 5 mm HSS Cylinder shank 1 pc(s)

Description

Features

  • Lowering and deburring in one operation
  • innovative chip removal
  • High-quality for professional users.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.98*

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)