• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 25355 0 Carbide metal Hammer drill bit 8 mm Total length 160 mm SDS-Plus 25 pc(s)

1/3
Product type
Hammer drill bit
Drill hole Ø
8 mm
Material
Carbide metal
Material suitability
Masonry
Stone
Concrete
Working length
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

8 mm

Material

Carbide metal

Material suitability

Masonry

Stone

Concrete

Working length

100 mm

Content

25 pc(s)

Total length

160 mm

Tool holder

SDS-Plus

Weight

1340 g

Length

160 mm

(Ø)

8 mm

Height

8 mm

Width

8 mm

Documents & Downloads

Datasheet

Datasheet 803001 Heller 25355 0 Carbide metal Hammer drill bit 8 mm Total length 160 mm SDS-Plus 25 pc(s)

User & Safety Instructions

User & Safety Instructions 803001 Heller 25355 0 Carbide metal Hammer drill bit 8 mm Total length 160 mm SDS-Plus 25 pc(s)

Description

Features

  • For all concrete and stone applications
  • effective evacuation by aggressive tips and spiral design
  • Certified by the Wall Drill Testing Association (PGM) on the requirements of the German Institute for Building Technology (DIBt.

Scope of delivery

  • 25 items

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)