• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 26594 2 Carbide metal Hammer drill bit set Total length 90 mm SDS-Plus 1 Set

1/3
Product type
Hammer drill bit set
Material
Carbide metal
Material suitability
Masonry
Stone
Concrete
Content
1 Set
Total length
90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Product type

Hammer drill bit set

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Masonry

Stone

Concrete

Content

1 Set

Total length

90 mm

Tool holder

SDS-Plus

Weight

500 g

Length

90 mm

Height

75 mm

Width

75 mm

Documents & Downloads

Datasheet

Datasheet 802965 Heller 26594 2 Carbide metal Hammer drill bit set Total length 90 mm SDS-Plus 1 Set

User & Safety Instructions

User & Safety Instructions 802965 Heller 26594 2 Carbide metal Hammer drill bit set Total length 90 mm SDS-Plus 1 Set

Description

Features

  • For all concrete and stone applications
  • effective evacuation by aggressive tips and spiral design
  • Certified by the Wall Drill Testing Association (PGM) on the requirements of the German Institute for Building Technology (DIBt.

Scope of delivery

  • Ø 5/6/8 mm x 50 mm working length
  • Ø 6/8/10/12 mm x 100 mm working length
  • Steel box.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)