• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 26838 7 Carbide metal Hammer drill bit 6 mm Total length 260 mm SDS-Plus 1 pc(s)

1/3
Product type
Hammer drill bit
Drill hole Ø
6 mm
Material
Carbide metal
Material suitability
Masonry
Stone
Concrete
Working length
200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

6 mm

Material

Carbide metal

Material suitability

Masonry

Stone

Concrete

Working length

200 mm

Content

1 pc(s)

Total length

260 mm

Tool holder

SDS-Plus

Weight

68 g

Length

260 mm

(Ø)

6 mm

Height

6 mm

Width

6 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 802985 Heller 26838 7 Carbide metal Hammer drill bit 6 mm Total length 260 mm SDS-Plus 1 pc(s)

User & Safety Instructions

User & Safety Instructions 802985 Heller 26838 7 Carbide metal Hammer drill bit 6 mm Total length 260 mm SDS-Plus 1 pc(s)

Description

Features

  • For all concrete and stone applications
  • effective evacuation by aggressive tips and spiral design
  • Certified by the Wall Drill Testing Association (PGM) on the requirements of the German Institute for Building Technology (DIBt.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)