• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 28560 5 Wood twist drill bit 3 mm Total length 61 mm Cylinder shank 1 pc(s)

1/3
Product type
Wood twist drill bit
Drill hole Ø
3 mm
Material
HSS
Material suitability
Wood
Tool holder
Cylinder shank
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 9.99
-20 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wood twist drill bit

Drill hole Ø

3 mm

Material

HSS

Material suitability

Wood

Tool holder

Cylinder shank

Content

1 pc(s)

Working length

33 mm

Total length

61 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1216506 Heller 28560 5 Wood twist drill bit 3 mm Total length 61 mm Cylinder shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1216506 Heller 28560 5 Wood twist drill bit 3 mm Total length 61 mm Cylinder shank 1 pc(s)

Description

Features

  • Long life thanks to HSS steel quality
  • High speed and good chip removal due to grossvolumigem spiral design
  • Clean and peel off holes through precision special grinding
  • with little pressure work
  • For all types of wood materials of soft wood up to the hardest woods.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)