• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 29860 Circular saw blade 216 x 30 x 2.8 mm Number of cogs: 64 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

216 mm

Bore Ø

30 mm

Thickness

2.8 mm

Circular saw blade size

216 x 30 x 2.8 mm

Number of cogs

64

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2454996 Heller 29860 Circular saw blade 216 x 30 x 2.8 mm Number of cogs: 64 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2454996 Heller 29860 Circular saw blade 216 x 30 x 2.8 mm Number of cogs: 64 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.