• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller Bionic 16491 7 Carbide metal Hammer drill bit set 5 mm, 6 mm, 8 mm, 10 mm Total length 40 mm SDS-Plus 1 Set

1/3
Product type
Hammer drill bit set
Drill hole Ø
5 mm
6 mm
8 mm
10 mm
Material
Carbide metal
Material suitability
Masonry
Stone
Concrete
Working length
27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hammer drill bit set

Drill hole Ø

5 mm

6 mm

8 mm

10 mm

Material

Carbide metal

Material suitability

Masonry

Stone

Concrete

Working length

27 mm

Content

1 Set

Total length

40 mm

Tool holder

SDS-Plus

Weight

313.5 g

Length

40 mm

Height

25 mm

Width

25 mm

Documents & Downloads

Datasheet

Datasheet 803876 Heller Bionic 16491 7 Carbide metal Hammer drill bit set 5 mm, 6 mm, 8 mm, 10 mm Total length 40 mm SDS-Plus 1 Set

User & Safety Instructions

User & Safety Instructions 803876 Heller Bionic 16491 7 Carbide metal Hammer drill bit set 5 mm, 6 mm, 8 mm, 10 mm Total length 40 mm SDS-Plus 1 Set

Description

Features

  • Long life and low fracture probability, even in Reinforcing results by highly effective hard-jet-technology
  • Hard metal cutting with bissigem tooth profile for the effective zermahlung of the drill material
  • High drilling speed thanks to wide Twinmax spiral
  • Vibration optimized drilling behavior protects the user
  • Certified by the Wall Drill Testing Association (PGM) on the requirements of the German Institute for Building Technology (DIBt.

Scope of delivery

  • Ø 5/6/8 x 50/100, Ø 6/8/10/12 x 100/160 mm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)