• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller Bionic 186872 Carbide metal Hammer drill bit 10 mm Total length 310 mm SDS-Plus 1 pc(s)

Product type
Hammer drill bit
Drill hole Ø
10 mm
Material
Carbide metal
Material suitability
Masonry
Stone
Concrete
Working length
250 mm
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

281 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SDS Plus concrete hammer drill bits

  • Bionic ® cutting profile
  • From Ø 12 mm with BPC-cutting for increased material removal service

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

10 mm

Material

Carbide metal

Material suitability

Masonry

Stone

Concrete

Working length

250 mm

Content

1 pc(s)

Total length

310 mm

Tool holder

SDS-Plus

Length

310 mm

(Ø)

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826065 Heller Bionic 186872 Carbide metal Hammer drill bit 10 mm Total length 310 mm SDS-Plus 1 pc(s)

Description

Bionic- Schneide mit bissigem Zahnprofil und seitlichen Mahlzonen für schnellen Bohrfortschritt. Twinmax spiral for optimal drill dust lab transportation, quieter running and drills optimal shock energy throughout. Low fracture probability in Reinforcing results by HST-hardened surface. Long life. Certified by the Wall Drill Testing Association (PGM) on the requirements of the German Institute for Building Technology (DIBt. Application area: concrete, masonry, natural stone, tile, marble and clinker.

More interesting products

(*All information is plus legal VAT)