• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller Bionic Pro 23243 2 Carbide metal Hammer drill bit set 40-piece SDS-Plus 1 Set

1/3
Product type
Hammer drill bit set
Material
Carbide metal
Material suitability
Masonry
Stone
Concrete
Content
1 Set
Tool holder
SDS-Plus
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Bionic Pro hammer drill bit set, 40-piece in metal case

  • Bionic ® cutting profile
  • From Ø 12 mm with BPC-cutting for increased material removal service

Technical specifications

Product type

Hammer drill bit set

Material

Carbide metal

Material suitability

Masonry

Stone

Concrete

Content

1 Set

Tool holder

SDS-Plus

Documents & Downloads

Datasheet

Datasheet 1373445 Heller Bionic Pro 23243 2 Carbide metal Hammer drill bit set 40-piece SDS-Plus 1 Set

User & Safety Instructions

User & Safety Instructions 1373445 Heller Bionic Pro 23243 2 Carbide metal Hammer drill bit set 40-piece SDS-Plus 1 Set

Description

Bionic- Schneide mit bissigem Zahnprofil und seitlichen Mahlzonen für schnellen Bohrfortschritt. Twinmax spiral for optimal drill dust lab transportation, quieter running and drills optimal shock energy throughout. Low fracture probability in Reinforcing results by HST-hardened surface. Long life. Certified by the Wall Drill Testing Association (PGM) on the requirements of the German Institute for Building Technology (DIBt. Application area: concrete, masonry, natural stone, tile, marble and clinker.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)