• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller Cera Expert 28675 6 Carbide metal Roof tile drill bit 6 mm Total length 110 mm Triangular shank 1 pc(s)

1/3
Product type
Roof tile drill bit
Drill hole Ø
6 mm
Material
Carbide metal
Material suitability
Tiles
Roof tile
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Roof tile drill bit

Drill hole Ø

6 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Tiles

Roof tile

Content

1 pc(s)

Total length

110 mm

Tool holder

Triangular shank

Shank Ø

6.4 mm

Length

120 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1373661 Heller Cera Expert 28675 6 Carbide metal Roof tile drill bit 6 mm Total length 110 mm Triangular shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1373661 Heller Cera Expert 28675 6 Carbide metal Roof tile drill bit 6 mm Total length 110 mm Triangular shank 1 pc(s)

Description

For best results in tiles, roof tiles and porcelain stoneware. No cooling necessary - Dry usable hard metal drill bits. With 3-edge recording as rotation stop.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)