• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller EnDuro 28196 6 Carbide metal Hammer drill bit 25 mm Total length 720 mm SDS-Max 1 pc(s)

1/3
Product type
Hammer drill bit
Drill hole Ø
25 mm
Material
Carbide metal
Material suitability
Concrete
Working length
600 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

25 mm

Material

Carbide metal

Material suitability

Concrete

Working length

600 mm

Content

1 pc(s)

Total length

720 mm

Tool holder

SDS-Max

Length

790 mm

Height

25 mm

Width

35 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1373612 Heller EnDuro 28196 6 Carbide metal Hammer drill bit 25 mm Total length 720 mm SDS-Max 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1373612 Heller EnDuro 28196 6 Carbide metal Hammer drill bit 25 mm Total length 720 mm SDS-Max 1 pc(s)

Description

New patented EnDuro Y-head design - with completely new, more stable hard metal cut. Particularly powerful and strong - even in reinforcing results - thanks to the extremely stable head geometry. More hold while drilling and avoid flaking due to increased 2-point centring pin. Extremely quick drilling progress by large volume, vibration optimized triple-Wendel. Certified by the Wall Drill Testing Association (PGM) on the requirements of the German Institute for Building Technology (DIBt.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)