• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller Power 3000 19475 4 Carbide metal Concrete twist drill bit 5 mm Total length 95 mm Cylinder shank 10 pc(s)

1/3
Product type
Concrete twist drill bit
Drill hole Ø
5 mm
Material
Carbide metal
Material suitability
Masonry
Stone
Concrete
Working length
50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Product type

Concrete twist drill bit

Drill hole Ø

5 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Masonry

Stone

Concrete

Working length

50 mm

Content

10 pc(s)

Total length

95 mm

Tool holder

Cylinder shank

Weight

1000 g

Length

95 mm

Width

5 mm

Bore diameter

5 mm

Documents & Downloads

Datasheet

Datasheet 803414 Heller Power 3000 19475 4 Carbide metal Concrete twist drill bit 5 mm Total length 95 mm Cylinder shank 10 pc(s)

User & Safety Instructions

User & Safety Instructions 803414 Heller Power 3000 19475 4 Carbide metal Concrete twist drill bit 5 mm Total length 95 mm Cylinder shank 10 pc(s)

Description

Scope of delivery

  • 10-piece.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)