• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller ProStone 18017 7 Carbide metal Masonry twist drill bit 4 mm Total length 75 mm Cylinder shank 1 pc(s)

1/3
Product type
Masonry twist drill bit
Drill hole Ø
4 mm
Material
Carbide metal
Material suitability
Masonry
Stone
Concrete
Working length
35 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

186 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Masonry twist drill bit

Drill hole Ø

4 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Masonry

Stone

Concrete

Working length

35 mm

Content

1 pc(s)

Total length

75 mm

Tool holder

Cylinder shank

Weight

6.6 g

Drill features

Spiral groove

Length

75 mm

Width

24 mm

Bore diameter

4 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 803921 Heller ProStone 18017 7 Carbide metal Masonry twist drill bit 4 mm Total length 75 mm Cylinder shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 803921 Heller ProStone 18017 7 Carbide metal Masonry twist drill bit 4 mm Total length 75 mm Cylinder shank 1 pc(s)

Description

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)