• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller Speed2max SDS-max 27774 7 Carbide metal Hammer drill bit 32 mm Total length 520 mm SDS-Max 1 pc(s)

1/3
Product type
Hammer drill bit
Drill hole Ø
32 mm
Material
Carbide metal
Material suitability
Concrete
Masonry
Stone
Working length
400 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

32 mm

Material

Carbide metal

Material suitability

Concrete

Masonry

Stone

Working length

400 mm

Content

1 pc(s)

Total length

520 mm

Tool holder

SDS-Max

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1373566 Heller Speed2max SDS-max 27774 7 Carbide metal Hammer drill bit 32 mm Total length 520 mm SDS-Max 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1373566 Heller Speed2max SDS-max 27774 7 Carbide metal Hammer drill bit 32 mm Total length 520 mm SDS-Max 1 pc(s)

Description

High drilling speed thanks to optimized geometry of the head. Precise drilling through special cutting edge design. Width spiral shape ensures good drilling progress. Certified by the Wall Drill Testing Association (PGM) on the requirements of the German Institute for Building Technology (DIBt.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)