Number
Total (€ 73.99 / piece)
€ 73.99
incl. VAT
Only 9 Piece(s) available
Technical specifications
- Product type
Hammer drill bit
- Drill hole Ø
16 mm
- Material
Carbide metal
- Material suitability
Concrete
Masonry
Stone
- Working length
400 mm
- Content
1 pc(s)
- Total length
540 mm
- Tool holder
SDS-Max
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1373550 Heller Speed2max SDS-max 27758 7 Carbide metal Hammer drill bit 16 mm Total length 540 mm SDS-Max 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1373550 Heller Speed2max SDS-max 27758 7 Carbide metal Hammer drill bit 16 mm Total length 540 mm SDS-Max 1 pc(s)
Description
High drilling speed thanks to optimized geometry of the head. Precise drilling through special cutting edge design. Width spiral shape ensures good drilling progress. Certified by the Wall Drill Testing Association (PGM) on the requirements of the German Institute for Building Technology (DIBt.
Hints
This text is machine translated.