• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller TriJet 27465 4 Carbide metal Hammer drill bit set 5-piece 6 mm, 8 mm, 10 mm Total length 60 mm SDS-Plus 1 Set

1/3
Product type
Hammer drill bit set
Drill hole Ø
6 mm
8 mm
10 mm
Material
Carbide metal
Material suitability
Masonry
Stone
Concrete
Working length
27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Technical specifications

Product type

Hammer drill bit set

Drill hole Ø

6 mm

8 mm

10 mm

Material

Carbide metal

Material suitability

Masonry

Stone

Concrete

Working length

27 mm

Content

1 Set

Total length

60 mm

Tool holder

SDS-Plus

Length

60 mm

Height

38 mm

Width

38 mm

Documents & Downloads

Datasheet

Datasheet 803347 Heller TriJet 27465 4 Carbide metal Hammer drill bit set 5-piece 6 mm, 8 mm, 10 mm Total length 60 mm SDS-Plus 1 Set

User & Safety Instructions

User & Safety Instructions 803347 Heller TriJet 27465 4 Carbide metal Hammer drill bit set 5-piece 6 mm, 8 mm, 10 mm Total length 60 mm SDS-Plus 1 Set

Description

Features

  • Hammer drilling in new Dimension: Powerful, fast & permanently
  • Blade cutter with 3 wings for gives increased effeciency during material
  • Strong power transmission during drilling by wave forming head design
  • Highest life span due to extremely continulusly sealing One-phase hard metal
  • Stable head geometry by left hard metal head - hält selbst Armierungstreffern stand
  • Extremely fast fine drill conveying due to broader spiral form without deflagration
  • Vibration optimized triple-Wendel
  • Duratec-hardening procedure by means of high temperature-soldering and baeming technology
  • Certified by the Wall Drill Testing Association (PGM) on the requirements of the German Institute for Building Technology (DIBt.

Scope of delivery

  • Ø 6/8/10 x 100/160 mm
  • 6/8 x 50/110 mm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)