• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller TriJet 28466 0 Carbide metal Hammer drill bit 6 mm Total length 310 mm SDS-Plus 1 pc(s)

1/3
Product type
Hammer drill bit
Drill hole Ø
6 mm
Material
Carbide metal
Material suitability
Concrete
Masonry
Stone
Working length
250 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

6 mm

Material

Carbide metal

Material suitability

Concrete

Masonry

Stone

Working length

250 mm

Content

1 pc(s)

Total length

310 mm

Tool holder

SDS-Plus

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1373642 Heller TriJet 28466 0 Carbide metal Hammer drill bit 6 mm Total length 310 mm SDS-Plus 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1373642 Heller TriJet 28466 0 Carbide metal Hammer drill bit 6 mm Total length 310 mm SDS-Plus 1 pc(s)

Description

TriJet SDS-Plus hammer drill with blade cutter with 3 wings for gives increased effeciency during material removal. Highest life span due to extremely wear-resistant Hartmetalllierung.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)