• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-01718 T18R-PA11-BK Cable tie 101.60 mm 2.50 mm Black 100 pc(s)

Product type
Cable tie
Content
100 pc(s)
Cable tie length
101.60 mm
Cable tie width
2.50 mm
Material
Polyamide
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.19 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable tie 100x2.5 mm, black

Our service for you

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

101.60 mm

Cable tie width

2.50 mm

Gearing

Inside

Material

Polyamide

Max. bundle diameter

22 mm

Manufacturer part #

111-01718 T18R-PA11-BK

Minimum holding force

80 N

RoHS-compliant

Yes

Type

T18R-PA11-BK

UKCA

not relevant

Description

Made of PA11-A sustainable plastic vegetable oil based. Very good UV resistance and durability in outdoor applications. Stable technical performance even at very low temperatures. High resistance to chemicals including chlorides. Low water absorption rate offers ongoing technical performance T series cable tie made of PA11 have many technical advantages. They are characterised by excellent chemical resistance in the most difficult environments such as offshore oil rigs, or construction vehicles. In addition, the very good UV resistance a blow-ready argument for the use in the cable run on solar systems.

This text is machine translated.