• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-02043 T18L-PA66V0-WH Cable tie 203.20 mm 2.50 mm White 1000 pc(s)

1/2
Image similar
Product type
Cable tie
Content
1000 pc(s)
Cable tie length
203.20 mm
Cable tie width
2.50 mm
Material
Polyamide
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.32 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable tie 205x2.5 mm, flame-retardant, white

Our service for you

Technical specifications

Product type

Cable tie

Content

1000 pc(s)

Factory colour

White

Cable tie length

203.20 mm

Cable tie width

2.50 mm

Gearing

Inside

Max. temperature

85 °C

Min. temperature

-40 °C

Material

Polyamide

Fire protection properties

V0

Max. bundle diameter

55 mm

Manufacturer part #

111-02043

Minimum holding force

80 N

RoHS-compliant

Yes

Type

T18L-PA66V0-WH

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1994568 HellermannTyton 111-02043 T18L-PA66V0-WH Cable tie 203.20 mm 2.50 mm White 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 1994568 HellermannTyton 111-02043 T18L-PA66V0-WH Cable tie 203.20 mm 2.50 mm White 1000 pc(s)

Description

Very large choice of material and size. High holding force with very low insertion force. Use of high-quality plastic. Supports our customers' recycling goals. Internal teeth for a secure grip on the bundle. Comfortable loop-in through angled belt end. Simple processing by hand or with tool (process-safe) cable ties of the T-series are very versatile to use. They are used wherever cables, lines or hoses have to be bundled and fastened. The material variety of the cable ties enables a universal use of the T-series in a wide range of applications

This text is machine translated.

More interesting products

(*All information is plus legal VAT)