• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-02361 T18I-PA66W-BK Cable tie Black UV-proof 1000 pc(s)

Image similar
Product type
Cable tie
Content
1000 pc(s)
Cable tie features
UV-proof
Material
Polyamide
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.06 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie

Content

1000 pc(s)

Factory colour

Black

Cable tie features

UV-proof

Gearing

Inside

Material

Polyamide

Fire protection properties

V2

Max. bundle diameter

35 mm

Manufacturer part #

111-02361

Minimum holding force

80 N

RoHS-compliant

Yes

Type

T18I-PA66W-BK

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1994734 HellermannTyton 111-02361 T18I-PA66W-BK Cable tie Black UV-proof 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 1994734 HellermannTyton 111-02361 T18I-PA66W-BK Cable tie Black UV-proof 1000 pc(s)

Description

UV weather-resistant cable ties in a wide range of types. 100% made of high-quality plastic, therefore easy to recycle. Internal teeth for a secure grip on the bundle. Simple processing by hand or with tool (process-safe). Convenient insertion through angled T-series cable ties at the end of the band are very versatile to use. They are used wherever cables, lines or hoses have to be bundled and fastened. The material variety of the cable ties enables a universal use of the T-series in a wide range of applications

This text is machine translated.

More interesting products

(*All information is plus legal VAT)