• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-05060 T80R-W-BK-C1 Cable tie 210 mm 4.70 mm Black Weatherproof 100 pc(s)

1/3
Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
210 mm
Cable tie width
4.70 mm
Cable tie features
Weatherproof
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

202 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.15 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton 111-05060 T80R-W-BK-C1 Cable tie 210 mm 4.70 mm Black Weatherproof 100 pc(s)

  • 'Bureau Veritas' logo featuring an oval emblem depicting a female figure holding a torch, surrounded by text and the number '1828'.
  • Logo with a white anchor and scales on a blue background, with the text 'DNV' in white on a green background.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.
  • The logo displays an anchor and winged cross with the inscription 'Germanischer Lloyd 1867', symbolising maritime shipping and insurance.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Dim

(L x W) 210 x 4.7 mm

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

210 mm

Cable tie width

4.70 mm

Cable tie features

Weatherproof

Gearing

Inside

Max. temperature

+105 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

55 mm

Manufacturer part #

111-05060

Material (details)

PA66W

Dimensions

(L x W) 210 x 4.7 mm

Minimum holding force

355 N

RoHS-compliant

Yes

Type

T80R-W-BK-C1

Type

T80R weather-resistant

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 547855 HellermannTyton 111-05060 T80R-W-BK-C1 Cable tie 210 mm 4.70 mm Black Weatherproof 100 pc(s)

User & Safety Instructions

User & Safety Instructions 547855 HellermannTyton 111-05060 T80R-W-BK-C1 Cable tie 210 mm 4.70 mm Black Weatherproof 100 pc(s)

Description

The cable connector are made entirely of plastic, so they are well recyclable. The internal teeth on the belt ensures a secure hold on banding machine. The cable ties can be assembled by hand or with a tool for process-sure application. The slightly bent tip enables simple insertion into the head.
Applications: For bundling and securing cables, leads and hoses.

Hints

Applications: For bundling and securing cables, leads and hoses.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98€ 34.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)