
Highlights & Details
HellermannTyton 111-81821 IT18R-N66-NA-C0 Lead marker Writing area: 25 x 8 mm Ecru 1 pc(s)
- Two jobs in one.
Our service for you
Technical specifications
- Flame-retardant properties: Complies with UL94 V2
- Type
IT18R-N66-NA-C0
- Product type
Lead marker
- Writing area length
25 mm
- Writing area width
8 mm
- Writing area
25 x 8 mm
- Material
Polyamide 6.6
- Features
Halogen-free
Bottom label
1x cable tie
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Factory colour
Ecru
- Dim
(W x H x L x W2) 25 x 8 x 100 x 2.3 mm
- Type
identification tape
- Halogen-free
Yes
- Content
1 pc(s)
- Dimensions
(W x H x L x W2) 25 x 8 x 100 x 2.3 mm
- Length
100 mm
- RoHS-compliant
Yes
- Material (details)
Polyamide 6.6 (PA66)
- Minimum holding force
80 N
- Operating temperature
-40 - +85 ºC, short-term +105 °C (500 h)
- Bundle diameter
6 - 22 mm
- Temperature range
-40 - +85, short term - +105 (500 hrs) °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 546356 HellermannTyton 111-81821 IT18R-N66-NA-C0 Lead marker Writing area: 25 x 8 mm Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 546356 HellermannTyton 111-81821 IT18R-N66-NA-C0 Lead marker Writing area: 25 x 8 mm Ecru 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 27.88*
What kind of Cable Labelling Kits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































