
Highlights & Details
HellermannTyton 111-85119 IT50RT-PA66-NA-L1 Lead marker Writing area: 46 x 26.3 mm Ecru 1 pc(s)
- Two jobs in one.
Our service for you
Technical specifications
- Flame-retardant properties: Complies with UL94 V2
- Type
IT50RT-PA66-NA-L1
- Product type
Lead marker
- Writing area length
46 mm
- Writing area width
26.3 mm
- Writing area
46 x 26.3 mm
- Material
Polyamide 6.6
- Features
Bottom label
3x cable tie
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Factory colour
Ecru
- Dim
(W x H x L x W2) 46 x 26.3 x 205 x 4.7 mm
- Type
identification tape
- Halogen-free
Yes
- Content
1 pc(s)
- Dimensions
(W x H x L x W2) 46 x 26.3 x 205 x 4.7 mm
- Length
205 mm
- RoHS-compliant
Yes
- Material (details)
Polyamide 6.6 (PA66)
- Minimum holding force
225 N
- Operating temperature
-40 - +85 ºC, short-term +105 °C (500 h)
- Bundle diameter
10 - 44 mm
- Temperature range
-40 - +85, short term - +105 (500 hrs) °C
Documents & Downloads
Datasheet
Datasheet 546500 HellermannTyton 111-85119 IT50RT-PA66-NA-L1 Lead marker Writing area: 46 x 26.3 mm Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 546500 HellermannTyton 111-85119 IT50RT-PA66-NA-L1 Lead marker Writing area: 46 x 26.3 mm Ecru 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 27.98*
What kind of Cable Labelling Kits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































