• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 148-90035 HECE-3-PA66-GY Connector clip flexible: - fixed: 1-2.50 mm² Number of pins: 3 Content: 1 pc(s)

1/2
Image similar
Product type
Connector clip
Cross section (inflexible) (min.)
1 mm²
Cross section (inflexible) (max.)
2.50 mm²
Number of pins
3
Nominal current - rounded value
4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

383 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.26 / piece)
€ 0.34
-24 %
€ 2.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug-in terminal 3 pin 1.0 - 2.5 mm² rigid conductor gray

Our service for you

Technical specifications

Product type

Connector clip

Cross section (inflexible) (min.)

1 mm²

Cross section (inflexible) (max.)

2.50 mm²

Number of pins

3

Factory colour

Grey

Nominal current

4 A

Nominal current - rounded value

4 A

Content

1 pc(s)

Manufacturer part #

148-90035

20 - 12

Stripping length

11

Insulation material

PA 6.6

Nominal voltage

250 V

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1995020 HellermannTyton 148-90035 HECE-3-PA66-GY Connector clip flexible: - fixed: 1-2.50 mm² Number of pins: 3 Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1995020 HellermannTyton 148-90035 HECE-3-PA66-GY Connector clip flexible: - fixed: 1-2.50 mm² Number of pins: 3 Content: 1 pc(s)

Description

Fast, simple and safe connection clamps for rigid conductors. Suitable for connection and distribution of rigid conductors in domestic installations. For the low-voltage range up to 450 V. Large selection of different terminals offers high flexibility. Two types for cross-sections from 0.5 to 1.5 mm² and 1.0 to 2.5 mm² due to the compact design, the connection terminals are particularly suitable in cramped spaces and can be used in all connection boxes, whether surface or flush-mounted

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)