• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 148-90039 HCPM-5 Connector clip flexible: 1-2.5 mm² fixed: 0.5-2.5 mm² Number of pins: 5 Content: 1 pc(s

1/9
Image similar
Product type
Connector clip
Cross section (flexible) (min.)
1 mm²
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (min.)
0.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

348 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.39 / piece)
€ 3.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connector clip

Cross section (flexible) (min.)

1 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Number of pins

5

Factory colour

Blue

Nominal current

24 A

Nominal current - rounded value

24 A

Content

1 pc(s)

Dim

(L x W) 16.5 mm x 23.7 mm

Manufacturer part #

148-90039

Stripping length

11 mm

Connection

Pull spring

Wire protection

Yes

Insulation material

PC

Nominal voltage

450 V

Width

23.7 mm

Length

16.5 mm

RoHS-compliant

Yes

Temperature range

-30 °C - +85 °C

Connector clip features

Test window

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1517508 HellermannTyton 148-90039 HCPM-5 Connector clip flexible: 1-2.5 mm² fixed: 0.5-2.5 mm² Number of pins: 5 Content: 1 pc(s

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)