There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Connector clip
1.0 mm²
2.5 mm²
0.5 mm²
2.5 mm²
5
Transparent
Blue
24 A
24 A
10 pc(s)
(L x W) 16.5 mm x 23.7 mm
148-90057
11 mm
Clamp
450 V
23.7 mm
16.5 mm
-30 °C up to +85 °C
Test window
not relevant
Datasheet 2917415 HellermannTyton 148-90057 HCPM-5-Blister-PC-BU/CL (10) Connector clip flexible: 1.0-2.5 mm² fixed: 0.5-2.5 mm² Number of
User & Safety Instructions 2917415 HellermannTyton 148-90057 HCPM-5-Blister-PC-BU/CL (10) Connector clip flexible: 1.0-2.5 mm² fixed: 0.5-2.5 mm² Number of