
Number
Minimum order quantity: 2
Total (€ 0.76 / piece)
€ 1.52
incl. VAT
14-day return policy included
Highlights & Details
Marking plate IMP 1.5
Our service for you
Technical specifications
- Cable tie width max. 4.8 mm
- Type
IMP1.5 PA66 WH 100
- Product type
Lead marker
- Writing area length
38.1 mm
- Writing area width
19.1 mm
- Writing area
38.1 x 19.1 mm
- Material
Polyamide 6.6
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Factory colour
White
- Type
Rech square
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1527427 HellermannTyton 151-42159 IMP1.5 PA66 WH 100 Lead marker Writing area: 38.1 x 19.1 mm White 1 pc(s)
Description
The IT and IMP plates are suitable for the labelling of cable harnesses, cable bundles and other objects before and after mounting. With cable ties in any lengths (width up to 4.8 mm) a mounting at the bundle property. Alternatively, a fixation with rivets.
The plates can be manually with the marker T82 labelled or with matching labels.
This text is machine translated.
The plates can be manually with the marker T82 labelled or with matching labels.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 27.51*
What kind of Cable Labelling Kits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























