
Highlights & Details
HellermannTyton 151-42259 IMP2,5-N66-NA-C1 Lead marker Fitting type: Cable tie Writing area: 63.50 x 19.30 mm Ecru 1 pc(s)
Our service for you
Technical specifications
- Type
IMP2,5-N66-NA-C1
- Product type
Lead marker
- Fitting type
Cable tie
- Writing area length
63.50 mm
- Writing area width
19.30 mm
- Writing area
63.50 x 19.30 mm
- Material
Polyamide 6.6
- Suited for series
Single wires
Universal usage
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Factory colour
Ecru
- Dim
(W x H) 63.5 mm x 19.5 mm
- Content
1 pc(s)
- Dimensions
(W x H) 63.5 x 19.5 mm
- Width
63.5 mm
- Height
19.5 mm
- RoHS-compliant
Yes
- Temperature range
-40 - +85, short term - +105 (500 hrs) °C
Documents & Downloads
Datasheet
Datasheet 546524 HellermannTyton 151-42259 IMP2,5-N66-NA-C1 Lead marker Fitting type: Cable tie Writing area: 63.50 x 19.30 mm Ecru 1 pc(
User & Safety Instructions
User & Safety Instructions 546524 HellermannTyton 151-42259 IMP2,5-N66-NA-C1 Lead marker Fitting type: Cable tie Writing area: 63.50 x 19.30 mm Ecru 1 pc(
Description
Labels.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 26.94*
What kind of Cable Labelling Kits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























