• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 156-04097 SGT100SAHD6.5S2.0-PA66HS/TPE/PA66HS-BK/B Cable tie 12.7 mm Black/blue Heat-resistant 1 pc(s)

Product type
Cable tie
Content
1 pc(s)
Cable tie width
12.7 mm
Cable tie features
Heat-resistant
Material
Polyamide
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Soft Grip cable tie

  • Heat-stabilized, pre-mounted 2-part mounting tieDirt and splash water repellentWith plate and expanding anchorFor round holesTwo-component with soft surface on the bundleRubberized surface prevents lateral shifting of the bundle goodsMounting without tools

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Black/blue

Cable tie width

12.7 mm

Cable tie features

Heat-resistant

Material

Polyamide

Max. sheet thickness

2.3 mm

Min. sheet thickness

1.7 mm

Max. bundle diameter

25.4 mm

Manufacturer part #

156-04097

Minimum holding force

445 N

Type

SGT100SAHD6.5S2.0-PA66HS/TPE/PA66HS-BK/B

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625559 HellermannTyton 156-04097 SGT100SAHD6.5S2.0-PA66HS/TPE/PA66HS-BK/B Cable tie 12.7 mm Black/blue Heat-resistant 1 pc(s)

Description

These fixing binders are used at all places, where rational working is required together with high holding forces. They are used, among other things, in the automotive sector and everywhere where cables are to be routed safely.

This text is machine translated.

Features

  • Base: For sheet thickness between 1.7 - 2.3 mmFor Ø round fixing hole between 6.3 - 6.7 mmMinimum holding force 445 N, Tellergr. 16 mmCable tie: Width 12.7 mm bundle diameter 5 - 25.4 mm Material: Polyamide 66HS + TPE

Hints

The versatile combinations offer a variety of flexible mounting options for liquid management / cooling systems in vehicles. The base parts of the brackets can be adapted to individual customer requirements. In case of maintenance, the cable tie can be easily removed with a screwdriver. Only the cable tie must be replaced, not the entire mounting element.

More interesting products

(*All information is plus legal VAT)