1/7
Image similar

Conduit
Sold per metre
Black
Polyamide
chemical-resistant
heat-resistant
Abrasion-resistant
halogen-free
oil-resistant
UV-resistant
11.80 mm
15.80 mm
+120 °C
-40 °C
35 mm
in accordance with UL94 V0
166-11402
Yes
HG-FR16
Polamid 6 V0, flame retardant
HelaGuard Flame retardant
50 m
-40 to +120 °C
-40 to +120 °C
Datasheet 604600 HellermannTyton 166-11402 HG-FR16 HelaGuard PA6 Flame Retardant Conduit Polamid 6 V0, flame retardant Black
User & Safety Instructions 604600 HellermannTyton 166-11402 HG-FR16 HelaGuard PA6 Flame Retardant Conduit Polamid 6 V0, flame retardant Black
The necessary accessories are required to use the article as described.