• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HG-FR PA6 Flame Retardant HG-FR54 166-11407 Hellermann Tyton

1/7
Image similar
Product type
Conduit
Content
Sold per metre
Material
Polyamide
Conduit features
chemical-resistant
heat-resistant
Abrasion-resistant
halogen-free
oil-resistant
UV-resistant
Inside diameter
47.20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

36 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

HG-FR PA6 Flame Retardant HG-FR54 166-11407

  • Highly flame retardant (UL94 V0)
  • Low smoke, low toxicity
  • Very flexible and high fatigue life
  • High impact strength, recovers if crushed
  • Abrasion resistant
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Colour: black (UV resistant)

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Conduit

Content

Sold per metre

Factory colour

Black

Material

Polyamide

Conduit features

chemical-resistant

heat-resistant

Abrasion-resistant

halogen-free

oil-resistant

UV-resistant

Inside diameter

47.20 mm

Outside Ø

54.50 mm

Max. temperature

+120 °C

Min. temperature

-40 °C

Bend radius

80 mm

Fire protection properties

in accordance with UL94 V0

Manufacturer part #

166-11407

RoHS-compliant

Yes

Type

HG-FR54

Material (details)

Polamid 6 V0, flame retardant

Type

HelaGuard Flame retardant

Max. length sold by the metre

25 m

Operating temperature

-40 to +120 °C

Temperature range

-40 to +120 °C

Documents & Downloads

Datasheet

Datasheet 605199 HG-FR PA6 Flame Retardant HG-FR54 166-11407 Hellermann Tyton

User & Safety Instructions

User & Safety Instructions 605199 HG-FR PA6 Flame Retardant HG-FR54 166-11407 Hellermann Tyton

Description

• Highly flame retardant (UL94 V0)
• Low smoke, low toxicity
• Highly flexible and high fatigue life
• Abrasion resistant
• High impact strength, recovers if crushed
• Highly resistant to solvents and oils
• Free of halogen, sulphur and phosphorus
• Colour: black (UV resistant). Railway vehicles, railway tunnels, underground stations and public buildings, where high fire protection is required.

Features

  • Material: Polyamide 6, Flame retardant, Colour: Black.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)