1/7
Image similar

Conduit
Sold per metre
Black
Polyamide
cuttable
UV-resistant
halogen-free
retrofittable
10.50 mm
16 mm
+110 °C
-40 °C
60 mm
in accordance with UL94 V2
166-11802
Yes
HG-DC16
Polamid 6
PROTECTIVE HOSE HealGuard PA Double Slit
50 m
-40 to +110 °C
-40 to +110 °C
Datasheet 604763 HellermannTyton 166-11802 HG-DC16 HelaGuard PA6 Double Slit Conduit Polamid 6 Black
User & Safety Instructions 604763 HellermannTyton 166-11802 HG-DC16 HelaGuard PA6 Double Slit Conduit Polamid 6 Black
The necessary accessories are required to use the article as described.